NXP Freedom-K64F MCU Development Board FRDM-K64F
- RS Stock No.:
- 905-3779
- Distrelec Article No.:
- 301-76-134
- Mfr. Part No.:
- FRDM-K64F
- Brand:
- NXP
Subtotal (1 unit)*
£50.49
(exc. VAT)
£60.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 638 unit(s) shipping from 22 December 2025
- Plus 2 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.49 |
*price indicative
- RS Stock No.:
- 905-3779
- Distrelec Article No.:
- 301-76-134
- Mfr. Part No.:
- FRDM-K64F
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Classification | Development Board | |
| Kit Name | Freedom-K64F | |
| Technology | MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | ARM | |
| Processor Part Number | MK64FN1M0VLL12 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Classification Development Board | ||
Kit Name Freedom-K64F | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name ARM | ||
Processor Part Number MK64FN1M0VLL12 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- CN
Kinetis K64 Cortex-M4F Freedom Board
The NXP Freedom-K64F is a development board based on the Kinetus K24, K63 and K64 microcontrollers (MCUs). This board is ideal for rapidly developing designs for embedded operating systems and IoT (Internet-of-Things) applications.
What is the K64 MCU?
The Kinetis K series of microcontrollers are based on the Arm Cortex-M4 core. They are ideal for use in applications which require large memory densities and low-power processing efficiency.
This particular board houses the MK64FN1M0VLL12 MCU from the Kinetis K64 series. It is a 120MHz MCU with 1MB Flash and 256KB SRAM memory. The MK64FN1M0VLL12 is in a 100-pin LQFP package. This MCU is ideal for applications that require low-power USB or Ethernet connectivity.
Which Operating Systems does the FRDM-K64 use?
The FRDM-K64 can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.
What is the K64 MCU?
The Kinetis K series of microcontrollers are based on the Arm Cortex-M4 core. They are ideal for use in applications which require large memory densities and low-power processing efficiency.
This particular board houses the MK64FN1M0VLL12 MCU from the Kinetis K64 series. It is a 120MHz MCU with 1MB Flash and 256KB SRAM memory. The MK64FN1M0VLL12 is in a 100-pin LQFP package. This MCU is ideal for applications that require low-power USB or Ethernet connectivity.
Which Operating Systems does the FRDM-K64 use?
The FRDM-K64 can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.
Whats on-board?
Microcontroller: MK64FN1M0VLL12
MCU frequency: 120MHz
Memory: 1MB Flash, 256KB RAM
SD: 1 x microSD card slot (SDHC)
USB: 2 x micro-B USB port
Ethernet: 1 x Ethernet port
I/O Connectors: Arduino R3 compatible J3 & J4
LEDs: 1 x RGB LED
Accelerometer & Magnetometer: FXOS8700CQ
Debugging: OpenSDAv2
Buttons: 2 x pushbuttons
Power Supply: OpenSDAv2 USB, Kinetis K64 USB, and external source
Note: USB-A to Micro USB-B cable required (not included) - RS Part 790-3656
Microcontroller: MK64FN1M0VLL12
MCU frequency: 120MHz
Memory: 1MB Flash, 256KB RAM
SD: 1 x microSD card slot (SDHC)
USB: 2 x micro-B USB port
Ethernet: 1 x Ethernet port
I/O Connectors: Arduino R3 compatible J3 & J4
LEDs: 1 x RGB LED
Accelerometer & Magnetometer: FXOS8700CQ
Debugging: OpenSDAv2
Buttons: 2 x pushbuttons
Power Supply: OpenSDAv2 USB, Kinetis K64 USB, and external source
Note: USB-A to Micro USB-B cable required (not included) - RS Part 790-3656
Note
Additional hardware required: USB-A to Micro-B cable, RS 790-3656
Supplied with
Quick Reference Card
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP Freedom KL25Z MCU Development Kit FRDM-KL25Z
- NXP FRDM i.MX 93 Development Board
- NXP FRDM-MCXN947 Development Board FRDM-MCXN947
- NXP FRDM-MCXA156 Development Board FRDM-MCXA156
- NXP FRDM-MCXC242 Development Board, Evaluation Kit Development Board FRDM-MCXC242
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP FRDM-MCXA153 Development Board FRDM-MCXA153
- NXP FRDM-MCXN236 Development Board FRDM-MCXN236